- RS庫存編號:
- 886-0819
- 製造零件編號:
- 105-0204-200
- 製造商:
- Cinch Connectors
此產品已停售
- RS庫存編號:
- 886-0819
- 製造零件編號:
- 105-0204-200
- 製造商:
- Cinch Connectors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Insulated Metal-Clad Tip Jack Series
Cinch Connectivity insulated metal clad Tip Jack Series test jacks have a nylon body and nickel-plated brass jacket, gold-plated turret terminal contact with wrap-around beryllium copper spring. The Tip Jack series comes with a nickel-plated washer and nut and mounts in panels up to 5.5 mm thick.
Breakdown Voltage: 5700 VRMS
Current: 10 A
Formed contact with slotted terminal
Nylon UL approved for self-extinguishing
Current: 10 A
Formed contact with slotted terminal
Nylon UL approved for self-extinguishing
2mm Cinch Test Plugs
規格
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Termination Method | Solder |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 24.59mm |
Contact Material | Beryllium Copper, Brass |
Type | Test Connector |
Insulation Material | Nylon |