Barrier Strip, 10 Contact, 9.53mm Pitch, 2 Row

  • RS庫存編號 822-7177
  • 製造零件編號 38760-0110
  • 製造商 Molex
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Molex 38760 & 38700 Barrier Strips

The Molex 38760 and 38700 series of barrier strips and terminal blocks guarantee the highest quality and reliability.
The 38760 range comes complete with a 9.53mm pitch size and the 38700 range will have a pitch size of 8.26mm. All blocks and strips are panel mounted ranging from 2 positions to 12 positions. Whilst terminal block models will go up to 12 way.

Thermoplastic or PBT housing
All strips 22 - 12 and 24 - 12 AWG

規格
Attribute Value
Number of Contacts 10
Pitch 9.53mm
Body Orientation Straight
Contact Material Brass
Contact Plating Nickel
Number of Rows 2
Screw Size M3
Wire Size 24 → 12 AWG
Material Thermoplastic
Dimensions 111.9 x 22.4 x 16mm
Depth 16mm
Width 22.4mm
Length 111.9mm
本地庫存暫不足,貨期請向RS查詢
單價 個
HK$ 45.20
(不含稅)
單位
Per unit
1 - 9
HK$45.20
10 - 49
HK$41.25
50 - 99
HK$37.05
100 - 499
HK$34.20
500 +
HK$31.79