Molex Barrier Strip, 3 Contact, 9.53mm Pitch, 2 Row

  • RS庫存編號 822-7199
  • 製造零件編號 38770-0103
  • 製造商 Molex
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Molex 38770 & 38780 Terminal Strips

The Molex 77000 and 78000 series of terminal strips come with complete assurance of quality and reliability.
The 77000 comes complete with a 9.53mm pitch size, whilst the 78000 series has a pitch size of 11.11mm. Both will range from 2 postions to 12 positions.

Nickel contact plating
Thermoplastic housing

規格
Attribute Value
Number of Contacts 3
Pitch 9.53mm
Body Orientation Straight
Contact Material Brass
Contact Plating Nickel
Number of Rows 2
Screw Size M3
Material PBT
Dimensions 45.2 x 22.4 x 11.2mm
Depth 11.2mm
Length 45.2mm
Width 22.4mm
3 現貨庫存,可於3工作日發貨。
單價 個
HK$ 20.00
(不含稅)
單位
Per unit
1 - 9
HK$20.00
10 - 49
HK$18.59
50 - 99
HK$16.83
100 - 499
HK$15.43
500 +
HK$14.29