Molex Barrier Strip, 6 Contact, 11.11mm Pitch, 2 Row

  • RS庫存編號 822-7238
  • 製造零件編號 38780-0106
  • 製造商 Molex
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Molex 38770 & 38780 Terminal Strips

The Molex 77000 and 78000 series of terminal strips come with complete assurance of quality and reliability.
The 77000 comes complete with a 9.53mm pitch size, whilst the 78000 series has a pitch size of 11.11mm. Both will range from 2 postions to 12 positions.

Nickel contact plating
Thermoplastic housing

規格
Attribute Value
Number of Contacts 6
Pitch 11.11mm
Body Orientation Straight
Contact Material Brass
Contact Plating Nickel
Number of Rows 2
Screw Size M3
Material Thermoplastic
Dimensions 85.7 x 28.6 x 14mm
Depth 14mm
Width 28.6mm
Length 85.7mm
當前暫無庫存,可於2020/11/12發貨,3 工作日送達。
單價 個
HK$ 39.30
(不含稅)
單位
Per unit
1 - 9
HK$39.30
10 - 49
HK$35.68
50 - 99
HK$32.73
100 - 499
HK$30.23
500 +
HK$28.17