- RS庫存編號:
- 405-8621
- 製造零件編號:
- 2040000051
- 製造商:
- Mascot
- RS庫存編號:
- 405-8621
- 製造零件編號:
- 2040000051
- 製造商:
- Mascot
法例與合規
- COO (Country of Origin):
- NO
產品詳細資訊
Mascot Battery Charger
The Mascot 2040 series lead-acid 12V battery charger has output charging current rating of 4A. It has a 3-colour LED charge status indicator and crocodile clip output. This 3-stage battery charge is waterproof and shockproof. It requires input supply voltage between 90VAC to 264VAC. This charger is ideal for medical applications. The 3-stage system permits the charger to be left connected indefinitely
Features and Benefits
Protection against reverse voltage and short circuit
Temperature ranges between -10℃ and 40℃
Mounting brackets available separately
AC plug to IEC 320/2-pin C8
Temperature ranges between -10℃ and 40℃
Mounting brackets available separately
AC plug to IEC 320/2-pin C8
Certifications
EN 60950
EN 60335-2-29
UL2601-1
IP67 rated
EN 60335-2-29
UL2601-1
IP67 rated
規格
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 12V |
Charge Current | 4A |
Number of Batteries Charged | 1 |
Input Voltage | 90 → 264V ac |
Batteries Included | No |
Number of Charge Stages | 3 |
Weight | 350g |
Dimensions | 130 x 80 x 44mm |