XVR Buzzer Beacon, 90dB, Red LED, 12 V ac/dc

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): FR
產品詳細資訊

Schneider XVR Super-bright LED Beacons with Buzzer

The Schneider XVR beacons are fitted with super-bright LEDs that have an energy saving design with low power consumption and a 90dB buzzer. These beacons also guaranteed long life and are maintenance free thanks to their high resistance to mechanical shock and vibration. Applications for the XVR series include industrial vehicles, industrial processes, paper manufacture and buildings.

Simple and quick installation
Super-bright LEDs
Low power consumption
Buzzer: 50...90 dB at 1 m (continuous or intermittent tone)
IP66 protection
Red, orange, green and blue units available
RoHS compliant
Rotating mirror beacon designed for long distance signalling applications

Standards

EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.

Approvals

CE, UR, UL.

LED/Buzzer

規格
Attribute Value
Supply Voltage 12 V ac/dc
Lens Colour Red
Mounting Style Base Mount
Current Type AC, DC
Light Effect Rotating
Sounder Type Buzzer
Decibels at 1 Metre 90dB
Series XVR
Bulb Type LED
Housing Colour Red
Minimum Decibel 50dB
Maximum Decibel 90dB
Minimum Temperature -10°C
Housing Material ABS
Maximum Temperature +50°C
此為已停產產品