- RS庫存編號:
- 455-2757
- 製造零件編號:
- 207.200.68
- 製造商:
- Werma
- RS庫存編號:
- 455-2757
- 製造零件編號:
- 207.200.68
- 製造商:
- Werma
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Static Installation - Series 207
57mm diameter
Panel cut out M22 (22.5 mm) with 6.3 mm Faston connections
Panel cut out M22 (22.5 mm) with 6.3 mm Faston connections
規格
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Light Effect | Steady |
Lens Colour | Green |
Mounting Style | Panel Mount |
Bulb Type | LED |
Current Type | AC |
Base Diameter | 58mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | EM 207 |
Height | 104mm |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |