最近搜索

    HepcoMotion Bearing Assembly, RSJ34E

    RS庫存編號:
    134-033
    製造零件編號:
    RSJ34E
    製造商:
    HepcoMotion
    HepcoMotion
    查看所有Bearing Accessories
    54 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    原價 HK$619.04

    您付款

    HK$557.14

    單位Per unit
    1 - 5HK$557.14
    6 - 11HK$543.21
    12 +HK$529.12
    RS庫存編號:
    134-033
    製造零件編號:
    RSJ34E
    製造商:
    HepcoMotion

    不適用

    COO (Country of Origin):
    GB

    產品概覽和技術數據資料表


    法例與合規

    不適用

    COO (Country of Origin):
    GB

    產品詳細資訊

    PRT Bearing Assemblies


    Eccentric and concentric types incorporate a compact deep groove hardened precision ground ball bearing. V-profile in outer race to accommodate the ring slide.

    Provided with metal shields
    Lubricated for life


    PRT Ring Slide and Track System - Hepco


    Hepco Ring Slides are available in a range of diameters. They can operate in any plane and are suitable for continuous rotation or indexing applications. Two key features are the large hole through the middle allowing the routing of services and the stability offered by positioning the bearings running on the outside vee edges. Motion through a curve is also possible with the use of a ring segment. Applications include Spray systems, Packaging machines, Laminating machines, Simple pick and place systems.

    規格

    AttributeValue
    TypeBearing Assembly
    54 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    原價 HK$619.04

    您付款

    HK$557.14

    單位Per unit
    1 - 5HK$557.14
    6 - 11HK$543.21
    12 +HK$529.12