- RS庫存編號:
- 191-4543
- 製造零件編號:
- TCJT35-XL-N
- 製造商:
- INA
- RS庫存編號:
- 191-4543
- 製造零件編號:
- TCJT35-XL-N
- 製造商:
- INA
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
INA housing units are available as plummer block, flanged and take-up housing units in numerous different designs. The units are ready-to-fit and comprise INA cast iron or sheet steel housings in which INA radial insert ball bearings are fitted. In order to ensure function and reliability under all operating conditions, the bearings and housings are matched to each other. Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft. The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds. The housings are screw mounted on the adjacent construction. Less stringent tolerances are sufficient for the screw mounting surfaces.
規格
Attribute | Value |
---|---|
Inside Diameter | 35mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Cast Iron |
Length | 92mm |
Width | 53.5mm |
Depth | 155mm |
Mount Hole Size | 14mm |
Mount Hole Centre-to-Centre | 130mm |