- RS庫存編號:
- 339-8580
- 製造零件編號:
- FY 3/4 TF
- 製造商:
- SKF
- RS庫存編號:
- 339-8580
- 製造零件編號:
- FY 3/4 TF
- 製造商:
- SKF
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
Cast Iron, Flange Bearing Unit
Sealed bearing units to suit metric & imperial shafts.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with
grease nipples
Four-Bolt Flange Bearings - SKF
規格
Attribute | Value |
---|---|
Inside Diameter | 19.05mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 86mm |
Width | 86mm |
Depth | 37.3mm |
Mount Hole Size | 11.1 mm |
Mount Hole Centre-to-Centre | 63.5mm |