SKF Bearing Inserts E2.YAR 209-2F

  • RS庫存編號 797-5138
  • 製造零件編號 E2.YAR 209-2F
  • 製造商 SKF
產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): IT
產品詳細資訊

Energy Efficient Self-Lube Bearing Inserts

YAR 2 Y-bearings form part of SKF’s new E2 energy efficient series. Operating with 30% less friction than standard bearings E2 energy efficient bearings provide significant energy savings and extended life cycle over the equivalent standard bearing.

SKF YAR 2 bearing inserts are manufactured with a ring extending both sides to help minimise contact angle between shaft and bearing face for smoother running. Two grub screws lock the inner ring to the shaft and Y-bearings are sealed with steel flingers and SKF’s ’superagriseal’s

Suitable for a wide variety of applications including, agricultural machinery, conveyor systems, processing and packing, industrial fans and motors, where the direction of rotation is constant or reciprocating. Bearing inserts can be utilised with the users own casings / housings or with pillow blocks, flanged units or take-up units.

規格
Attribute Value
Inside Diameter 45mm
Outside Diameter 85mm
Static Load Rating 21.6kN
Dynamic Load Rating 33.2kN
當前暫無庫存,可於2020/3/2發貨,3 工作日送達。
單價 個
HK$ 464.58
(不含稅)
單位
Per unit
1 - 5
HK$464.58
6 - 11
HK$441.40
12 +
HK$422.71