- RS庫存編號:
- 209-4167
- 製造零件編號:
- TU 40 TF
- 製造商:
- SKF
- RS庫存編號:
- 209-4167
- 製造零件編號:
- TU 40 TF
- 製造商:
- SKF
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The SKF take-up ball bearing units consist of an insert bearing and a housing, and are compliant with ISO standards, North American standards, and Japanese Industrial Standards (JIS), as required by many industrial applications. In contrast, take-up units for the SKF Food Line are not compliant with these standards and are therefore considered as not standardized. The SKF take-up ball bearing unit assortment comprises insert bearing series and designs, with the main differences between the take-up units being the housing design, the locking method onto the shaft, the sealing solution, and the options for end covers and back seals.
Temperature limits
Permissible speed
Lubrication
Mounting and dismounting
Designation system
Permissible speed
Lubrication
Mounting and dismounting
Designation system
transmissions.
規格
Attribute | Value |
---|---|
Inside Diameter | 40mm |
Bearing Unit Type | Take Up Bearing Unit |
Material | Cast Iron |
Length | 145mm |
Width | 49mm |
Depth | 115mm |