- RS庫存編號:
- 209-4178
- 製造零件編號:
- WSTUC 108-CPSS-DFH
- 製造商:
- SKF
- RS庫存編號:
- 209-4178
- 製造零件編號:
- WSTUC 108-CPSS-DFH
- 製造商:
- SKF
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
SKF Take-up ball bearing units, 38.1mm ID, 134mm length - WSTUC 108-CPSS-DFH
This SKF Food Line Range take-up ball bearing units are most effective when used on equipment that rotates. Take-up units contain an insert bearing which is made from cast iron and a housing made from reinforced polypropylene to ensure high performance in wet conditions. Take-up bearing units are commonly mounted on a take-up frame which is connected by using an adjustment screw. The inside diameter of this specific type of take-up unit is 38.1mm, with a depth of 113mm and 41mm in width.
Features and Benefits
Strong and lightweight for efficient and effective use in rotating equipment, with a limiting speed of 500r/min
Corrosion-resistant and chemical resistant to detergents and contaminants to ensure long-lasting use.
Hygienic design features make them perfectly suited for food and beverage applications.
Insert bearings are lubricated with food-grade grease and the lubrication is made to last ensuring a relubrication-free solution.
Gutter seals and a back seal to provide high sealing protection from external contamination.
Corrosion-resistant and chemical resistant to detergents and contaminants to ensure long-lasting use.
Hygienic design features make them perfectly suited for food and beverage applications.
Insert bearings are lubricated with food-grade grease and the lubrication is made to last ensuring a relubrication-free solution.
Gutter seals and a back seal to provide high sealing protection from external contamination.
Typical Applications
The dedicated Food Line range is specifically designed to be used within the food and beverage industry on equipment. This specific SKF take-up bearing unit specification can be used to adjust conveyor belt tension in food manufacturing.
What do take-up bearings do?
SKF take-up bearings are designed to reduce friction in machinery and can aid industrial equipment when it comes to the carrying load of the specific machine during rotational motion.
Why choose the SKF Food Line range?
The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKFs Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKFs Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.
Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKFs Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.
規格
Attribute | Value |
---|---|
Inside Diameter | 38.1mm |
Bearing Unit Type | Take Up Bearing Unit |
Material | Cast Iron |
Length | 134mm |
Width | 41mm |
Depth | 113mm |