Take Up Bearing Unit, WSTUC 25M-CPSS-DFH, 25mm ID
- RS庫存編號:
- 209-4180
- 製造零件編號:
- WSTUC 25M-CPSS-DFH
- 製造商:
- SKF
此產品已停售
- RS庫存編號:
- 209-4180
- 製造零件編號:
- WSTUC 25M-CPSS-DFH
- 製造商:
- SKF
- COO (Country of Origin):
- IT
SKF Take-up ball bearing units, 25mm ID, 100mm length - WSTUC 25M-CPSS-DFH
SKF Food Line Range take-up ball bearing units consist of an insert bearing made from cast iron and a housing made from reinforced polypropylene to ensure high performance in wet conditions. Take-up bearing units are commonly mounted on a take-up frame which is connected by using an adjustment screw. The inside diameter of this specific type of take-up unit is 25mm, with a depth of 89mm and 33.5mm in width.
Features and Benefits
Strong and lightweight for efficient and effective use in rotating equipment, with a limiting speed of 700 r/min.
Chemically resistant to detergents and contaminants to ensure long-lasting use.
Hygienic design features make them perfectly suited for food and beverage applications.
Insert bearings are lubricated with food-grade grease and the lubrication is made to last ensuring a relubrication-free solution.
Gutter seals and a back seal to provide high sealing protection from external contamination.
Chemically resistant to detergents and contaminants to ensure long-lasting use.
Hygienic design features make them perfectly suited for food and beverage applications.
Insert bearings are lubricated with food-grade grease and the lubrication is made to last ensuring a relubrication-free solution.
Gutter seals and a back seal to provide high sealing protection from external contamination.
Typical Applications
SKF's take up ball bearings are specifically designed to be used within the food and beverage industry on equipment, for example, to adjust conveyor belt tension.
Are SKF Food Line Range bearing units compliant?
SKFs Food Line Range take-up ball bearing units are classed as non-standardised and are not compliant with ISO standards, North American standards and Japanese Industrial Standards (JIS).
Why choose the SKF Food Line range?
The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKFs Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKFs Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.
Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKFs Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Bearing Unit Type | Take Up Bearing Unit |
Material | Cast Iron |
Length | 100mm |
Width | 33.5mm |
Depth | 89mm |