- RS庫存編號:
- 501-178
- 製造零件編號:
- E3633A
- 製造商:
- Keysight Technologies
- RS庫存編號:
- 501-178
- 製造零件編號:
- E3633A
- 製造商:
- Keysight Technologies
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Keysight Technologies Bench Power Supply, Digital Display, 9.5kg Weight - E363XA Series - E3633A
Charge forward with your testing tasks using this bench power supply from Keysight Technologies. Its output voltage adjusts between 0 and 20V DC to supply the power your circuit needs in low-voltage conditions. As its ripple voltage is limited to 3mV, the unit cuts through noise for reliable power transmission. The device's RS-232 and GPIB connectivity lets you programme it remotely, so you can plug into productivity. The product has a voltage reading accuracy of ±0.05% with 5mV of offset, so you can trust it provides close output control.
• Internal memory saves up to three test setups for hassle-free repeat testing
• Dual digital display shows voltage and current values together, so you can see both at a glance
• Overvoltage and overcurrent protection to help minimise the risk of damage from faults
• Command processing time of
• Dual digital display shows voltage and current values together, so you can see both at a glance
• Overvoltage and overcurrent protection to help minimise the risk of damage from faults
• Command processing time of
Applications
• Laboratory testing
• Workshops
• Electronics industry
• Workshops
• Electronics industry
How do I adjust the output voltage on this bench power supply?
You can adjust this unit's supply voltage in a flash by selecting your output range from the control panel, then turning the knob to choose the desired value.
Keysight Power Supplies
規格
Attribute | Value |
---|---|
Series | E363XA |
Model Number | E3633A |
Number of Outputs | 1 |
Supply Voltage | 110 V ac, 230V ac |
Output Voltage | 0 → 20 V, 0 → 8V |
Output Current | 10 A, 20A |
Power Rating | 160W |
Number of Displays | 2 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Binding Post Terminal |
Input Connector | IEC 320 |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |