- RS庫存編號:
- 671-8713
- 製造零件編號:
- N5744A
- 製造商:
- Keysight Technologies
- RS庫存編號:
- 671-8713
- 製造零件編號:
- N5744A
- 製造商:
- Keysight Technologies
法例與合規
不相容
- COO (Country of Origin):
- US
產品詳細資訊
Keysight Technologies Bench Power Supply, 85 to 265VAC Input Voltage Range, 1 Output - N5700 Series - N5744A
Amp up your testing efficiency with this bench power supply from Keysight Technologies. It's a flexible unit that delivers voltage outputs between 0 and 20V DC for testing circuits during commissioning, troubleshooting and maintenance. Air vents on the front, sides and rear mean you can stack other components on the top or bottom without worrying about overheating. This robust component handles harsh conditions without a hitch, thanks to its wide operating temperature range between 0°C and +55°C.
Features & Benefits
• Screw terminals secure wires to help prevent accidental disconnections
• Output current of 38A for use in demanding applications
• Wide supply voltage range between 85 and 265V AC for versatility
• Output current of 38A for use in demanding applications
• Wide supply voltage range between 85 and 265V AC for versatility
Applications
• Electrical engineering
• Consumer electronics
• Research and development
• Medical devices
• Aerospace systems
• Consumer electronics
• Research and development
• Medical devices
• Aerospace systems
Can I link this bench power supply to a computer?
Yes, the unit features LAN, USB and GPIB interfaces, so you can hook it up to your computer to make programming and data transfer a piece of cake. You can also control it remotely via a web browser, thanks to the integrated server.
Rack Mount DC Power Supplies
規格
Attribute | Value |
---|---|
Series | N5700 |
Model Number | N5744A |
Rack Units | 1 U |
Number of Outputs | 1 |
Output Voltage | 0 → 20V |
Supply Voltage | 85 → 265V ac |
Output Current | 38A |
Power Rating | 760W |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Input Connector | IEC 320 |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |