- RS庫存編號:
- 601-1810
- 製造零件編號:
- 2SD1947A(F)
- 製造商:
- Toshiba
- RS庫存編號:
- 601-1810
- 製造零件編號:
- 2SD1947A(F)
- 製造商:
- Toshiba
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
NPN Power Transistors, Toshiba
Bipolar Transistors, Toshiba
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 10 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 2 W |
Maximum Collector Base Voltage | 100 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 70 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 8.1 x 10 x 4.5mm |
Maximum Operating Temperature | +150 °C |