- RS庫存編號:
- 756-0593
- 製造零件編號:
- HN1C01F-GR(TE85L,F
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 756-0593
- 製造零件編號:
- HN1C01F-GR(TE85L,F
- 製造商:
- Toshiba
法例與合規
產品詳細資訊
General Purpose NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 150 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SM |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 80 MHz |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Temperature | +125 °C |