- RS庫存編號:
- 803-1112
- 製造零件編號:
- BC549CTA
- 製造商:
- Fairchild Semiconductor
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Bipolar Transistors
可供預購。
單價 /個 (每包:200個)
HK$0.436
單位 | Per unit | Per Pack* |
200 - 800 | HK$0.436 | HK$87.20 |
1000 - 1800 | HK$0.313 | HK$62.60 |
2000 - 9800 | HK$0.307 | HK$61.40 |
10000 - 19800 | HK$0.301 | HK$60.20 |
20000 + | HK$0.295 | HK$59.00 |
* 參考價格 |
- RS庫存編號:
- 803-1112
- 製造零件編號:
- BC549CTA
- 製造商:
- Fairchild Semiconductor
法例與合規
產品詳細資訊
Small Signal NPN Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
規格
Attribute | Value |
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 30 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 30 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 1 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.58 x 3.86 x 4.58mm |