- RS庫存編號:
- 892-2226
- 製造零件編號:
- BFR181WH6327XTSA1
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 892-2226
- 製造零件編號:
- BFR181WH6327XTSA1
- 製造商:
- Infineon
法例與合規
產品詳細資訊
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 20 mA |
Maximum Collector Emitter Voltage | 12 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 175 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 20 V |
Maximum Emitter Base Voltage | 2 V |
Maximum Operating Frequency | 8 GHz |
Pin Count | 3 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2 x 1.25 x 0.9mm |