- RS庫存編號:
- 398-433
- 製造零件編號:
- TS13003CT A3G
- 製造商:
- Taiwan Semiconductor
此產品已停售
- RS庫存編號:
- 398-433
- 製造零件編號:
- TS13003CT A3G
- 製造商:
- Taiwan Semiconductor
法例與合規
產品詳細資訊
High Voltage NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 1.5 A |
Maximum Collector Emitter Voltage | 400 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.5 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 700 V |
Maximum Emitter Base Voltage | 9 V |
Maximum Operating Frequency | 4 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.7 x 4.7 x 3.7mm |
Maximum Operating Temperature | +150 °C |