ROHM 2SC5876T106Q NPN Transistor, 500 mA, 60 V, 3-Pin SOT-323

  • RS庫存編號 124-6441
  • 製造零件編號 2SC5876T106Q
  • 製造商 ROHM
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

NPN Small-Signal Transistor, Rohm

Bipolar Transistors, ROHM Semiconductor

規格
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 500 mA
Maximum Collector Emitter Voltage 60 V
Package Type SOT-323 (SC-70)
Mounting Type Surface Mount
Maximum Power Dissipation 200 mW
Minimum DC Current Gain 120
Transistor Configuration Single
Maximum Collector Base Voltage 60 V
Maximum Emitter Base Voltage 6 V
Maximum Operating Frequency 300 MHz
Pin Count 3
Number of Elements per Chip 1
Maximum Operating Temperature +150 °C
Length 2.1mm
Maximum Collector Emitter Saturation Voltage 0.3 V
Height 0.9mm
Width 1.35mm
Dimensions 2.1 x 1.35 x 0.9mm
400 現貨庫存,可於3工作日發貨。
單價 /個 (每包:50個)
HK$ 2.724
(不含稅)
單位
Per unit
Per Pack*
50 - 200
HK$2.724
HK$136.20
250 - 450
HK$2.45
HK$122.50
500 - 1200
HK$2.23
HK$111.50
1250 - 2450
HK$2.044
HK$102.20
2500 +
HK$1.885
HK$94.25
* 參考價格
包裝方式: