ON Semi Transistor

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Small Signal NPN Transistors, Over 100V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

規格
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 50 mA
Maximum Collector Emitter Voltage 120 V
Package Type SOT-23
Mounting Type Surface Mount
Maximum Power Dissipation 300 mW
Minimum DC Current Gain 150
Transistor Configuration Single
Maximum Collector Base Voltage 120 V
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 110 MHz
Pin Count 3
Number of Elements per Chip 1
Width 1.3mm
Height 1.04mm
Maximum Operating Temperature +150 °C
Length 2.9mm
Maximum Collector Emitter Saturation Voltage 0.3 V
Dimensions 2.9 x 1.3 x 1.04mm
此為已停產產品