- RS庫存編號:
- 145-8793
- 製造零件編號:
- BC848CWH6327XTSA1
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 145-8793
- 製造零件編號:
- BC848CWH6327XTSA1
- 製造商:
- Infineon
法例與合規
產品詳細資訊
Small Signal NPN Transistors, Infineon
Bipolar Transistors, Infineon
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 30 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 30 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 250 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2 x 1.25 x 0.8mm |
Maximum Operating Temperature | +150 °C |