ROHM 2SCR502EBTL NPN Transistor, 500 mA, 30 V, 3-Pin SOT-416FL

  • RS庫存編號 146-6988
  • 製造零件編號 2SCR502EBTL
  • 製造商 ROHM
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

NPN Power Transistors, ROHM

Bipolar Transistors, ROHM Semiconductor

規格
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 500 mA
Maximum Collector Emitter Voltage 30 V
Package Type SOT-416FL
Mounting Type Surface Mount
Maximum Power Dissipation 150 mW
Minimum DC Current Gain 200
Transistor Configuration Single
Maximum Collector Base Voltage 30 V
Maximum Emitter Base Voltage 6 V
Maximum Operating Frequency 360 MHz
Pin Count 3
Number of Elements per Chip 1
Width 1.35mm
Maximum Collector Emitter Saturation Voltage 300 mV
Dimensions 2.1 x 1.35 x 1mm
Length 2.1mm
Maximum Operating Temperature +150 °C
Height 1mm
暫時缺貨-將在補貨後發貨。
單價 個 (在毎卷:3000)
HK$ 0.325
(不含稅)
單位
Per unit
Per Reel*
3000 +
HK$0.325
HK$975.00
* 參考價格