- RS庫存編號:
- 163-0855
- 製造零件編號:
- 50C02SS-TL-E
- 製造商:
- onsemi
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每带 8000 )
HK$0.731
單位 | Per unit | Per Reel* |
8000 - 32000 | HK$0.731 | HK$5,848.00 |
40000 + | HK$0.658 | HK$5,264.00 |
* 參考價格 |
- RS庫存編號:
- 163-0855
- 製造零件編號:
- 50C02SS-TL-E
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 400 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SSFP |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 1 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.4 x 0.8 x 0.6mm |