- RS庫存編號:
- 165-9924
- 製造零件編號:
- PXT4401,115
- 製造商:
- Nexperia
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每带 1000 )
HK$1.538
單位 | Per unit | Per Reel* |
1000 - 1000 | HK$1.538 | HK$1,538.00 |
2000 - 3000 | HK$1.508 | HK$1,508.00 |
4000 + | HK$1.478 | HK$1,478.00 |
* 參考價格 |
- RS庫存編號:
- 165-9924
- 製造零件編號:
- PXT4401,115
- 製造商:
- Nexperia
法例與合規
- COO (Country of Origin):
- HK
產品詳細資訊
General Purpose NPN Transistors, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Nexperia
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 600 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.1 W |
Minimum DC Current Gain | 100 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4.6 x 2.6 x 1.6mm |
Maximum Operating Temperature | +150 °C |