- RS庫存編號:
- 165-9998
- 製造零件編號:
- PBHV9540Z,115
- 製造商:
- Nexperia
此產品已停售
- RS庫存編號:
- 165-9998
- 製造零件編號:
- PBHV9540Z,115
- 製造商:
- Nexperia
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
High Voltage Transistors, Nexperia
Bipolar Transistors, Nexperia
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 500 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.45 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -500 V |
Maximum Emitter Base Voltage | -6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 6.7 x 3.7 x 1.8mm |