- RS庫存編號:
- 166-0171
- 製造零件編號:
- BUJ302AD,118
- 製造商:
- WeEn Semiconductors Co., Ltd
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每带 2500 )
HK$2.498
單位 | Per unit | Per Reel* |
2500 - 2500 | HK$2.498 | HK$6,245.00 |
5000 - 7500 | HK$2.448 | HK$6,120.00 |
10000 + | HK$2.399 | HK$5,997.50 |
* 參考價格 |
- RS庫存編號:
- 166-0171
- 製造零件編號:
- BUJ302AD,118
- 製造商:
- WeEn Semiconductors Co., Ltd
法例與合規
產品詳細資訊
High Voltage Transistors, WeEn Semiconductors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, WeEn Semiconductors
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 4 A |
Maximum Collector Emitter Voltage | 400 V |
Package Type | SOT-428 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 80 W |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 24 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 6.73 x 6.22 x 2.38mm |
Maximum Operating Temperature | +150 °C |