Nexperia BCP55-16,115 NPN Transistor, 1 A, 60 V, 4-Pin SOT-223

  • RS庫存編號 166-0634
  • 製造零件編號 BCP55-16,115
  • 製造商 Nexperia
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

General Purpose NPN Transistors, Nexperia

Bipolar Transistors, Nexperia

規格
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 1 A
Maximum Collector Emitter Voltage 60 V
Package Type SOT-223 (SC-73)
Mounting Type Surface Mount
Maximum Power Dissipation 960 mW
Minimum DC Current Gain 100
Transistor Configuration Single
Maximum Collector Base Voltage 60 V
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 180 MHz
Pin Count 4
Number of Elements per Chip 1
Length 6.7mm
Dimensions 1.7 x 6.7 x 3.7mm
Maximum Collector Emitter Saturation Voltage 0.5 V
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Height 1.7mm
Width 3.7mm
24000 現貨庫存,可於3工作日發貨。
單價 個 (在毎卷:3000)
原價 HK$0.736
HK$ 0.599
(不含稅)
單位
Per unit
Per Reel*
3000 +
HK$0.599
HK$1,797.00
* 參考價格