- RS庫存編號:
- 166-1542
- 製造零件編號:
- PBSS306NZ,135
- 製造商:
- Nexperia
- RS庫存編號:
- 166-1542
- 製造零件編號:
- PBSS306NZ,135
- 製造商:
- Nexperia
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Low Saturation Voltage NPN Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Nexperia
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 5.1 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | SOT-223 (SC-73) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Minimum DC Current Gain | 200 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 110 MHz |
Pin Count | 4 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.7 x 6.7 x 3.7mm |