ROHM DTC115EETL NPN Transistor, 100 mA, 3-Pin SOT-416

  • RS庫存編號 168-1930
  • 製造零件編號 DTC115EETL
  • 製造商 ROHM
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

These are the standard products of "digital transistors".

Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters

規格
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 100 mA
Package Type SOT-416
Mounting Type Surface Mount
Maximum Power Dissipation 150 mW
Minimum DC Current Gain 82
Transistor Configuration Single
Maximum Operating Frequency 250 MHz
Pin Count 3
Number of Elements per Chip 1
Height 0.7mm
Width 0.9mm
Maximum Operating Temperature +150 °C
Length 1.7mm
Dimensions 1.7 x 0.9 x 0.7mm
當前暫無庫存,可於2020/2/13發貨,3 工作日送達。
單價 /個 (每包:200個)
HK$ 0.532
(不含稅)
單位
Per unit
Per Pack*
200 - 800
HK$0.532
HK$106.40
1000 - 1800
HK$0.491
HK$98.20
2000 - 4800
HK$0.456
HK$91.20
5000 - 9800
HK$0.426
HK$85.20
10000 +
HK$0.399
HK$79.80
* 參考價格
包裝方式: