- RS庫存編號:
- 170-4165
- 製造零件編號:
- BC549A A1
- 製造商:
- Taiwan Semiconductor
此產品已停售
- RS庫存編號:
- 170-4165
- 製造零件編號:
- BC549A A1
- 製造商:
- Taiwan Semiconductor
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Small Signal NPN Transistors, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Taiwan Semiconductor
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 30 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Minimum DC Current Gain | 110 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 30 V |
Maximum Emitter Base Voltage | 6 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 5.1 x 4.1 x 4.7mm |
Maximum Operating Temperature | +150 °C |