- RS庫存編號:
- 179-1060
- 製造零件編號:
- BFT25A,215
- 製造商:
- NXP
此產品已停售
- RS庫存編號:
- 179-1060
- 製造零件編號:
- BFT25A,215
- 製造商:
- NXP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RF Bipolar Transistors, NXP
Note
NXP is a trademark of NXP B.V.
Bipolar Transistors, NXP
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 7 mA |
Maximum Collector Emitter Voltage | 5 V |
Package Type | SOT-23 (TO-236AB) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 32 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 8 V |
Maximum Emitter Base Voltage | 2 V |
Maximum Operating Frequency | 5000 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 1 x 3 x 1.4mm |
Maximum Operating Temperature | +175 °C |