ROHM 2SCRC41CT116R NPN Transistor, 50 mA, 120 V, 3-Pin SOT-23

  • RS庫存編號 184-7010
  • 製造零件編號 2SCRC41CT116R
  • 製造商 ROHM
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

2SCRC41C is a transistor for high-voltage amplifier. Complementary is the 2SARA41C/2SA1579U3.

High breakdown voltage (BVCEO=120V)
Complements the 2SARA41C/2SA1579U3.

規格
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 50 mA
Maximum Collector Emitter Voltage 120 V
Package Type SOT-23
Mounting Type Surface Mount
Maximum Power Dissipation 350 mW
Minimum DC Current Gain 180
Transistor Configuration Single
Maximum Collector Base Voltage 120 V
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 140 MHz
Pin Count 3
Number of Elements per Chip 1
Width 1.5mm
Height 1.15mm
Maximum Collector Emitter Saturation Voltage 500 mV
Maximum Operating Temperature 150 °C
Length 3.1mm
Dimensions 3.1 x 1.5 x 1.15mm
當前暫無庫存,可於2020/1/31發貨,3 工作日送達。
單價 個 (在毎卷:3000)
HK$ 0.80
(不含稅)
單位
Per unit
Per Reel*
3000 +
HK$0.80
HK$2,400.00
* 參考價格