PNP -0.7A -120V Middle Power Transistor

  • RS庫存編號 186-4262
  • 製造零件編號 2SAR372P5T100Q
  • 製造商 ROHM
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

2SAR372P5 is middle power transistor for low frequency amplifier.

Suitable for Middle Power Driver.
Complementary NPN Types: 2SCR372P5
Low VCE(sat): VCE(sat)=-360mV(Max.) (IC/IB=-500A/-50mA)

規格
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 1.4 A
Maximum Collector Emitter Voltage -120 V
Package Type SOT-89
Mounting Type Surface Mount
Maximum Power Dissipation 2 W
Minimum DC Current Gain 120
Transistor Configuration Single
Maximum Collector Base Voltage -120 V
Maximum Emitter Base Voltage -6 V
Maximum Operating Frequency 100 MHz
Pin Count 3
Number of Elements per Chip 1
Width 2.7mm
Dimensions 4.7 x 2.7 x 1.5mm
Length 4.7mm
Maximum Collector Emitter Saturation Voltage -360 mV
Maximum Operating Temperature +150 °C
Height 1.5mm
暫時缺貨-將在補貨後發貨。
單價 個 (在毎卷:1000)
HK$ 1.467
(不含稅)
單位
Per unit
Per Reel*
1000 +
HK$1.467
HK$1,467.00
* 參考價格