- RS庫存編號:
- 711-5023
- 製造零件編號:
- ZXTN19055DZTA
- 製造商:
- DiodesZetex
此產品已停售
- RS庫存編號:
- 711-5023
- 製造零件編號:
- ZXTN19055DZTA
- 製造商:
- DiodesZetex
法例與合規
產品詳細資訊
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 6 A |
Maximum Collector Emitter Voltage | 55 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2.1 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 150 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 200 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.6 x 2.6 x 1.6mm |