- RS庫存編號:
- 737-8874
- 製造零件編號:
- MG6330-R
- 製造商:
- Semelab
此產品已停售
- RS庫存編號:
- 737-8874
- 製造零件編號:
- MG6330-R
- 製造商:
- Semelab
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Power NPN Transistors, Semelab
Designed specifically for audio power amplifier applications
High Current audio bipolar with wide Safe Operating Area
High Current audio bipolar with wide Safe Operating Area
Bipolar Transistors, Semelab
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 15 A |
Maximum Collector Emitter Voltage | 260 V |
Package Type | TO-3P |
Mounting Type | Through Hole |
Maximum Power Dissipation | 200 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 260 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 60 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 15.6 x 4.8 x 18.7mm |