- RS庫存編號:
- 751-3601
- 製造零件編號:
- BCP5210TA
- 製造商:
- DiodesZetex
此產品已停售
- RS庫存編號:
- 751-3601
- 製造零件編號:
- BCP5210TA
- 製造商:
- DiodesZetex
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transistors, Diodes Inc
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | 60 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -60 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 150 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 6.55 x 3.55 x 1.65mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |