- RS庫存編號:
- 772-4977
- 製造零件編號:
- 2SB806-T1-AZ
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 772-4977
- 製造零件編號:
- 2SB806-T1-AZ
- 製造商:
- Renesas Electronics
法例與合規
產品詳細資訊
General Purpose PNP Transistors, Renesas
Bipolar Transistors, Renesas
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 700 mA |
Maximum Collector Emitter Voltage | 120 V |
Package Type | SC-62 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -120 V |
Maximum Emitter Base Voltage | -5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.5 x 2.5 x 1.5mm |