- RS庫存編號:
- 790-5331
- 製造零件編號:
- MJD3055G
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 790-5331
- 製造零件編號:
- MJD3055G
- 製造商:
- ON Semiconductor
法例與合規
產品詳細資訊
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 10 A |
Maximum Collector Emitter Voltage | 60 V |
Package Type | DPAK |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 20 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 70 V dc |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 500 kHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Dimensions | 6.73 x 6.22 x 2.38mm |