- RS庫存編號:
- 806-1283
- 製造零件編號:
- NZT753
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 806-1283
- 製造零件編號:
- NZT753
- 製造商:
- ON Semiconductor
法例與合規
產品詳細資訊
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 4 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -120 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 6.5 x 3.5 x 1.6mm |
Maximum Operating Temperature | +150 °C |