- RS庫存編號:
- 822-2144
- 製造零件編號:
- BC847BVN-7
- 製造商:
- DiodesZetex
此產品已停售
- RS庫存編號:
- 822-2144
- 製造零件編號:
- BC847BVN-7
- 製造商:
- DiodesZetex
法例與合規
產品詳細資訊
Small Signal Dual NPN/PNP Transistors, Diodes Inc
Transistors, Diodes Inc
規格
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-563 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 (Min.) MHz |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 1.6 x 1.2 x 0.6mm |
Maximum Operating Temperature | +150 °C |