- RS庫存編號:
- 822-2504
- 製造零件編號:
- DJT4031N-13
- 製造商:
- DiodesZetex
此產品已停售
- RS庫存編號:
- 822-2504
- 製造零件編號:
- DJT4031N-13
- 製造商:
- DiodesZetex
法例與合規
產品詳細資訊
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 40 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 105 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 6.55 x 3.55 x 1.65mm |