- RS庫存編號:
- 823-3031
- 製造零件編號:
- MMBTA55-7-F
- 製造商:
- DiodesZetex
此產品已停售
- RS庫存編號:
- 823-3031
- 製造零件編號:
- MMBTA55-7-F
- 製造商:
- DiodesZetex
法例與合規
產品詳細資訊
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 60 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -60 V |
Maximum Emitter Base Voltage | -4 V |
Maximum Operating Frequency | 50 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 3 x 1.4 x 1mm |