- RS庫存編號:
- 124-4176
- 製造零件編號:
- CY5676
- 製造商:
- Cypress Semiconductor
此產品已停售
- RS庫存編號:
- 124-4176
- 製造零件編號:
- CY5676
- 製造商:
- Cypress Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
CY5676 PRoC BLE 256KB Module with Bluetooth 4.1, Cypress
The CY5676 PRoC BLE 256 KB Module is qualified for the Bluetooth 4.1 specification. It enables you to evaluate and add Bluetooth Low Energy (BLE) connectivity to an embedded system.
The module can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC Creator software to develop BLE applications. The CY5674 can also be programmed and debugged with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator software. Then it can operate standalone.
The module can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC Creator software to develop BLE applications. The CY5674 can also be programmed and debugged with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator software. Then it can operate standalone.
Dimensions 45 x 27 x 2 mm
規格
Attribute | Value |
---|---|
Bluetooth Version | 4.1 |
Supported Bus Interfaces | UART |