- RS庫存編號:
- 181-8860
- 製造零件編號:
- 80MJ31-7
- 製造商:
- Eaton
- RS庫存編號:
- 181-8860
- 製造零件編號:
- 80MJ31-7
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Eaton MJ31 J Type feeder pillar fuse links are designed to be used with wedge type fuse carriers on BS applications. These fuse links will be used by Electrical Authorities in distribution pillars, open type substation boards, heavy duty cut-outs and underground connection boxes. They can also be fitted in pole or wall mounted outdoor service fuse links.
Utility fuse-link, LV, 80 A, AC 415 V 88/J, 31 x 131 mm, gL/gG , 92mm fixing centres
BS88-2
gU Characteristics
Ideal for Utility applications
Excellent cable protection
gU Characteristics
Ideal for Utility applications
Excellent cable protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 80A |
Voltage Rating | 415V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 92mm |
Application Category | gG |
Tag Width | 41mm |
Overall Length | 131mm |
Tag Type | Slotted |
Body Diameter | 30.8mm |
Body Length | 40.5mm |
Tag Orientation | Centred |
Fuse Dimensions | 30.8 x 40.5mm |
Series | Bussmann |