- RS庫存編號:
- 181-8900
- 製造零件編號:
- LST10
- 製造商:
- Eaton
- RS庫存編號:
- 181-8900
- 製造零件編號:
- LST10
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Fuse-link, LV, 10 A, AC 240 V 88, 15 x 49 mm, gL/gG
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 10A |
Voltage Rating | 240V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 35mm |
Application Category | gG |
Overall Length | 47mm |
Tag Type | Slotted |
Body Diameter | 13mm |
Tag Orientation | Offset |
Series | Bussmann |