- RS庫存編號:
- 182-1494
- 製造零件編號:
- 250MT
- 製造商:
- Eaton
9 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$3,096.79
單位 | Per unit |
1 - 49 | HK$3,096.79 |
50 - 249 | HK$2,972.93 |
250 + | HK$2,849.04 |
- RS庫存編號:
- 182-1494
- 製造零件編號:
- 250MT
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Fuse-link, high speed, 250 A, AC 690 V, DC 350 V, 41 x 113 mm, aR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 250A |
Fuse Size | MT |
Voltage Rating | 500 V dc, 690V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 85mm |
Application Category | aR |
Tag Width | 25.4mm |
Fuse Speed | T |
Overall Length | 113mm |
Tag Type | Bolted |
Body Diameter | 38.1mm |
Tag Orientation | Offset |
Body Length | 50mm |
Series | Eaton Bussman |
Fuse Dimensions | 38.1 x 50mm |