- RS庫存編號:
- 238-3919
- 製造零件編號:
- X076656
- 製造商:
- Mersen
7 在3 工作日內發貨 (海外庫存)
18 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$261.32
單位 | Per unit |
1 - 49 | HK$261.32 |
50 - 249 | HK$258.17 |
250 + | HK$240.42 |
- RS庫存編號:
- 238-3919
- 製造零件編號:
- X076656
- 製造商:
- Mersen
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Protistor® fuses BS88-4 10 x 28 & 17 x 27.
Fuses with very high breaking capacity to protect power semi-conductors and electronic switching devices.
Connection in accordance with British standard BS88-4.
Version without striker.
Connection in accordance with British standard BS88-4.
Version without striker.
規格
Attribute | Value |
---|---|
Current Rating | 75A |
Fuse Size | 17 x 27mm |
Voltage Rating | 250V ac |
Fuse Standard | BS 88-4 |
Fixing Centres | 42.8mm |
Application Category | URGS |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 54.4mm |
Tag Type | Bolted |
Body Diameter | 18mm |
Tag Orientation | Offset |
Body Height | 24.4mm |